Cliff CL19135 Flexible Carrying Handle

Cliff CL19135 Flexible Carrying Handle

Cliff
Standard range
Order Code:

31-0310

Brand: Cliff MPN: CL19135
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.82
25+ £2.72
Price per unit Ex VAT
232 in stock, despatched same dayAdditional quantity lead time 7 weeks

A flexible handle in matt black glass-filled nylon with a rated loading of around 30kg.


  • One-piece design with recessed mounting holes suitable for No.8 screws or 2BA/5mm bolts
  • Dimensions: 180mm ±2mm x 5mm
  • Height 20mm
  • Fixing centre 155mm x 5.4mm ±2mm dia.
Type Flexible
Dimensions 180 ± 2mm x 5mm
Finish Matt black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C