Cliff CL170842CR K87MBR Black Touch Knob Push Spline Shaft 6mm - Red Pointer

Standard range
Order Code:

32-1822

Brand: Cliff MPN: CL170842CR
  • Quickly find another product in this range by Colour:

    Black, green pointer Black, grey pointer Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
5+ £0.696
10+ £0.608
50+ £0.467
100+ £0.407
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
129 in stock, despatched same dayAdditional quantity lead time 7 weeks

A black 2-colour moulded Soft-Touch knob with an integral red pointer line, suitable for push-fitting onto a 6mm splined shaft.


  • Black knob with red pointer line
  • For 6mm splined shafts
  • Push fitting
  • 2-colour moulded
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 11.8mm
Type Control knob
Colour Black, red pointer
Diameter 16.8mm
Fixing Splines
Material N/A
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot