Easter opening times here
Cliff K87 Black Soft-Touch Push-Fit Knobs for Splined Shafts

Cliff K87 Black Soft-Touch Push-Fit Knobs for Splined Shafts

Cliff Brand: Cliff

A range of 2-colour moulded Soft-Touch knobs suitable for push-fitting onto 6mm splined shafts. The knobs have integral coloured pointer lines.

  • For 6mm splined shafts
  • Push fitting
  • 2-colour moulded
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 11.8mm
  • Available in a range of colours
Order codeMftrs Part No.Pointer colour
32-1820CL170841CRWhite
32-1822CL170842CRRed
32-1824CL170844CRGrey
32-1826CL170845CRYellow
32-1830CL170847CRGreen


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C