Cliff CL170847CR K87MBR Black Touch Knob Push Spline Shaft 6mm - Green Pointer

Standard range
Order Code:

32-1830

Brand: Cliff MPN: CL170847CR
  • Quickly find another product in this range by Colour:

    Black, green pointer Black, grey pointer Black, red pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
5+ £0.627
10+ £0.585
50+ £0.460
100+ £0.455
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched same dayAdditional 100 due on 27/02/2025

A black 2-colour moulded Soft-Touch knob with an integral green pointer line, suitable for push-fitting onto a 6mm splined shaft.
  • Black knob with green pointer line
  • For 6mm splined shafts
  • Push fitting
  • 2-colour moulded
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 11.8mm
Type Control knob
Colour Black, green pointer
Diameter 16.8mm
Fixing Splines
Material N/A
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot