Christmas Opening Hours and Delivery Dates here

TruConnect M6 Uninsulated Ring Crimp 1.5mm PK 100

Order Code:

33-0210

Brand: TruConnect MPN: RNB1-6 EAN-13: 5053556006618
Qty Unit Price (Ex VAT)
1+ £9.12
10+ £6.61
25+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 6mm
  • Suitable for wire size 0.25 to 1.65mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulated Uninsulated
Maximimum Wire Gauge (AWG) 22 to 16
Mounting Type Wire Mount
Outer Width 11.6mm
Overall Length 21.8mm
Terminal Type Ring Connector
Termination Crimp
Thickness 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot