TruConnect M4 Uninsulated Ring Crimp 6mm PK 100

Standard range
Order Code:

33-0230

Brand: TruConnect MPN: RNBS5-4 EAN-13: 5053556006656
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £6.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 20 due on 03/07/2025

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 4mm
  • Suitable for wire size 2.63 to 6.64mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 7.2mm
Overall Length 15.7mm
Terminal Type Ring Connector
Termination Crimp
Thickness 4.3mm
Wire Gauge (AWG) 12 to 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot