Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect M6 Uninsulated Ring Crimp 6mm PK 100

Standard range
Order Code:  

33-0240

 
Brand: TruConnect MPN: RNB5-6 EAN-13: 5053556006670
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £10.96   £9.86
10+ £8.82   £7.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional 20 due on 11/12/2024

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 6mm
  • Suitable for wire size 2.63 to 6.64mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 12mm
Overall Length 25.8mm
Terminal Type Ring Connector
Termination Crimp
Thickness 6.4mm
Wire Gauge (AWG) 12 to 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot