Pressmaster 4300-3128 Mobile Die Set For Insulated Connectors 0.1 - 6mm²

Standard range
Order Code:

33-0378

Brand: Pressmaster MPN: 4300-3128 EAN-13: 7393785002585
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 10 months

Pressmaster crimp nests have been positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid.


  • Suitable for yellow/mini green insulated connectors, 4-6/0.1-0.4 mm², 12-10/26-22 AWG
  • Manufacturer's part 4300-3128
Type Crimp die set
Capacity 0.1 to 6mm²
Weight N/A
Wire Gauge 10 to 12 / 26 to 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot