Pressmaster 4300-4662 Proteus 10H Self Adjusting Crimp Tool Hex 0.14-10mm²

Standard range
Order Code:

33-0420

Brand: Pressmaster MPN: 4300-4662 EAN-13: 7393785004527
  • Quickly find another product in this range by Weight:

    362g 371g
Qty Unit Price (Ex VAT)
1+ £136.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 10 months

Lightweight, compact, comfortable and self-adjusting tool from Pressmaster with hexagonal crimp profile for crimping insulated and non-insulated ferrules/wire end sleeves.


  • Ratchet with emergency release to ensure crimps are completed according to specification
  • Compact design for easy access within confined spaces
  • Well balanced so tool does not slip out of the hand
  • Ergonomically shaped handles with selected hardness and surface textures for comfortable frequent use
  • Non-slip grip pad for applying pressure against a surface
  • Hole for attaching a safety strap
  • Capacity 0.14 to 10.0 mm²/AWG 26 to 8
  • Length 176mm
  • Width 26mm
  • Height 62mm
  • Manufacturer's part 4300-4662


Type Crimp tool
Capacity 0.14 to 10mm²
Weight 371g
Wire Gauge 26 to 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot