TruConnect Yellow 6mm Fork Terminal Pack of 100

Standard range
Order Code:

33-1035

Brand: TruConnect MPN: SVS5-6 EAN-13: 5053556007523
Qty Unit Price (Ex VAT)
1+ £8.16
10+ £7.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 5 months

Low-cost durable insulated yellow fork terminal from TruConnect with spade tongue and 6mm stud.


  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EYF6
  • UL Approved.
  • Maximum Current Rating: 50 A
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Stud Size 6mm
Terminal Type Fork Connector
Termination Crimp
Wire Gauge (AWG) 13 to 9AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 28, 2012 Question by: Rapid Customer | Product code: 33-1035
Q. What is the cable capacity of this range of terminals
A. Thanks for your enquiry Dave. The maximum wire size that can be crimped into the yellow terminals is 6.6mm2. The minimum is 2.6mm2.

Reviews


Be the first to submit a review

Trustpilot