Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.54 |
10+ | £2.08 |
25+ | £1.63 |
50+ | £1.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Uninsulated bootlace ferrules, 0.75mm² wire size, with 10mm barrel length.
Barrel Length | 10mm |
---|---|
Insulation | Uninsulated |
Mounting Type | Wire Mount |
Overall Length | 10mm |
Termination | Crimp |
Termination Type | Bootlace Ferrule |
Wire Size | 0.75mm² |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In