Easter opening times here
TruConnect Uninsulated Bootlace Ferrules

TruConnect Uninsulated Bootlace Ferrules

TruConnect Brand: TruConnect

A range of uninsulated bootlace ferrules

  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Material: Copper (zinc coated)
  • Sold in packs of 100
Wire sizeBarrel lengthOrder code
0.50mm²1033-1130
0.75mm²1033-1131
1.00mm²1033-1132
1.50mm²1033-1133
2.50mm²1033-1134
4.00mm²1233-1135
6.00mm²1533-1136
10.00mm²1833-1137
16.00mm²1533-1138
25.00mm²1533-1139


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C