Christmas Opening Hours and Delivery Dates here

TruConnect Uninsulated Bootlace Ferrules 1.5 100

Order Code:

33-1133

Brand: TruConnect MPN: 33-1133
Qty Unit Price (Ex VAT)
1+ £2.19
10+ £1.81
25+ £1.40
50+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
218 in stock, despatched same dayAdditional quantity lead time 9 months

Uninsulated bootlace ferrules, 1.5mm² wire size, with 10mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Material: Copper (zinc coated)
  • Sold in packs of 100
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Barrel Length 10mm
Mounting Type Wire Mount
Overall Length 10mm
Termination Bootlace Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot