TruConnect Uninsulated Bootlace Ferrules 4 100pk

Standard range
Order Code:

33-1135

Brand: TruConnect MPN: 33-1135
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £5.11
25+ £3.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched same dayAdditional quantity lead time 9 months

Uninsulated bootlace ferrules, 4mm² wire size, with 12mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Material: Copper (zinc coated)
  • Sold in packs of 100
Barrel Length 12mm
Insulation Uninsulated
Mounting Type Wire Mount
Overall Length 12mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 4mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot