Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Uninsulated Bootlace Ferrules 1.0 100pk

Standard range
Order Code:  

33-1132

 
Brand: TruConnect MPN: 33-1132
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £2.10   £1.89
10+ £1.73   £1.56
25+ £1.36   £1.22
50+ £1.07   £0.963

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
304 in stock, despatched same dayAdditional quantity lead time 9 months

Uninsulated bootlace ferrules, 1mm² wire size, with 10mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Sold in packs of 100
Barrel Length 10mm
Insulation Uninsulated
Mounting Type Wire Mount
Overall Length 10mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 1mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot