TruConnect Uninsulated Bootlace Ferrules2.5 100pk

Standard range
Order Code:

33-1134

Brand: TruConnect MPN: 33-1134
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.04
25+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched same dayAdditional quantity lead time 9 months

Uninsulated bootlace ferrules, 2.5mm² wire size, with 10mm barrel length and 3.4mm barrel diameter, with copper contact material.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Material: Copper (zinc coated)
  • Sold in packs of 100
Barrel Length 10mm
Insulation Uninsulated
Mounting Type Wire Mount
Overall Length 10mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 2.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot