TruConnect Uninsulated Bootlace Ferrules 6 100pk

Standard range
Order Code:

33-1136

Brand: TruConnect MPN: 33-1136
Qty Unit Price (Ex VAT)
1+ £7.26
10+ £6.02
25+ £4.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched same dayAdditional quantity lead time 9 months

Uninsulated bootlace ferrules, 6mm² wire size, with 15mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Material: Copper (zinc coated)
  • Sold in packs of 100
Barrel Length 15mm
Insulation Uninsulated
Mounting Type Wire Mount
Overall Length 15mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 6mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot