TruConnect Bootlace Ferrules 0.5mm White - Pack of 100

Standard range
Order Code:

33-1280

Brand: TruConnect MPN: 33-1280
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £5.77
25+ £4.79
50+ £3.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
800 in stock, despatched same dayAdditional 500 due on 16/06/2025

The TruConnect Bootlace Ferrules 0.5mm White (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour White
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 14mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 0.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot