Easter opening times here
TruConnect Bootlace / Cord End Ferrules

TruConnect Bootlace / Cord End Ferrules

TruConnect Brand: TruConnect

Insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.

  • A tinned copper hollow tube is attached to a colour coded insulating shroud
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Wire sizeColourOverall length (A)Barrel length (B)Barrel diameter (C)Insulator Diameter (D)Order code
French type
0.5mm²White14812.633-1280
0.75mm²Blue14.681.23.233-1285
1.0mm²Red14.681.43.433-1290
1.5mm²Black14.681.73.533-1295
2.5mm²Grey15.282.2433-1300
4.0mm²Orange16.592.84.533-1305
6.0mm²Green20123.56.333-1310
German type
0.25mm²Lt. blue10.261.12.533-1360
0.34mm²Turquoise1161.12.633-1362
0.5mm²Orange14812.633-1364
0.75mm²White14.681.83.233-1366
1.0mm²Yellow14.681.43.433-1368
1.5mm²Red14.681.73.533-1370
2.5mm²Blue15.282.2433-1372
4.0mm²Grey16.592.84.533-1374


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C