TruConnect Bootlace Ferrules 1mm Red Pack of 100

Standard range
Order Code:

33-1290

Brand: TruConnect MPN: 33-1290
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £3.82
25+ £2.98
50+ £2.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,153 in stock, despatched same dayAdditional quantity lead time 9 months

These TruConnect Bootlace Ferrules 1mm Red (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Red
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 14.6mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 1mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot