Christmas Opening Hours and Delivery Dates here

TruConnect Bootlace Ferrules 1mm Yellow Pack of 100

Order Code:

33-1368

Brand: TruConnect MPN: 33-1368 EAN-13: 5055129436280
Qty Unit Price (Ex VAT)
1+ £5.34
10+ £3.88
25+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/01/2026


These TruConnect Bootlace Ferrules 1mm Yellow (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Insulation Insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Barrel Length 8mm
Mounting Type Wire Mount
Overall Length 14.6mm
Termination Bootlace Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot