TruConnect Bootlace Ferrules 4.0mm Orange Pack of 100

Standard range
Order Code:

33-1305

Brand: TruConnect MPN: 33-1305 EAN-13: 5055129435955
Qty Unit Price (Ex VAT)
1+ £9.43
10+ £6.68
25+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 4 weeks

These TruConnect Bootlace Ferrules 4mm Orange (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Orange
Barrel Length 9mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 16.5mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 4mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot