TruConnect Bootlace Ferrules 2.5mm Grey Pack of 100

Standard range
Order Code:

33-1300

Brand: TruConnect MPN: 33-1300
Qty Unit Price (Ex VAT)
1+ £6.18
10+ £4.45
25+ £3.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional 80 due on 07/02/2025

These TruConnect Bootlace Ferrules 2.5mm Grey (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Grey
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 15.2mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 2.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot