Easter opening times here
TruConnect Bootlace Ferrules 10.0mm Brown Pack of 100

TruConnect Bootlace Ferrules 10.0mm Brown Pack of 100

TruConnect
Standard range
Order Code:

33-1311

Brand: TruConnect MPN: 33-1311 EAN-13: 5053556007851
Qty Unit Price (Ex VAT)
1+ £16.72
10+ £12.35
25+ £9.59
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 5 months

These TruConnect Bootlace Ferrules 10mm Brown (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
  • UL Approved.
Colour Brown
Barrel Length 12mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 20mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 10mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C