TruConnect Bootlace Ferrules 2.5mm Blue Pack of 100

Standard range
Order Code:

33-1372

Brand: TruConnect MPN: 33-1372 EAN-13: 5055129436310
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £4.21
25+ £3.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 4 weeks

These TruConnect Bootlace Ferrules 2.5mm Blue (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Blue
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 15.2mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 2.5mm²

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, January 2, 2013 Question by: Rapid Customer | Product code: 33-1372
Q. Can you advise whether the above part number is UL approved
A. Hi Paul. Thank you for your question. We have asked our suppliers and this item is not UL approved and they do not have a product that is.

Reviews


Be the first to submit a review

Trustpilot