TruConnect Bootlace Ferrules 1.5mm Black Pack of 100

Standard range
Order Code:

33-1295

Brand: TruConnect MPN: 33-1295
Qty Unit Price (Ex VAT)
1+ £5.51
10+ £3.97
25+ £3.09
50+ £2.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,254 in stock, despatched same dayAdditional quantity lead time 9 months

These TruConnect Bootlace Ferrules1.5mm Black (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Black
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 14.6mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 1.5mm²

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 1, 2016 Question by: Rapid Customer | Product code: 33-1295
Q. hi what size bootlace ferrules do you recommend for alarm cable? Regards Richie
A. Hi Richie, thank you for your question. We would recommend the 1mm version - 33-1290.

Reviews


Be the first to submit a review

Trustpilot