TruConnect Bootlace Ferrules 0.75mm Blue Pack of 100

Standard range
Order Code:

33-1285

Brand: TruConnect MPN: 33-1285
Qty Unit Price (Ex VAT)
1+ £5.60
10+ £4.12
25+ £3.18
50+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
390 in stock, despatched same dayAdditional 300 due on 16/06/2025

These TruConnect Bootlace Ferrules 0.75mm Blue (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Colour Blue
Barrel Length 8mm
Insulation Insulated
Mounting Type Wire Mount
Overall Length 14.6mm
Termination Crimp
Termination Type Bootlace Ferrule
Wire Size 0.75mm²

To use this facility please Sign In.

Sign In

Reviews


Tidy connector

Reviewed by: Robert Harris - Thursday, December 13, 2018
Use on model railway to ensure good connection on cable ends. For best results use bootlace crimper.


Trustpilot