Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.10 |
10+ | £3.71 |
25+ | £2.87 |
50+ | £2.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These TruConnect Bootlace Ferrules 0.5mm Orange (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.
Colour | Orange |
---|---|
Barrel Length | 8mm |
Insulation | Insulated |
Mounting Type | Wire Mount |
Overall Length | 14mm |
Termination | Crimp |
Termination Type | Bootlace Ferrule |
Wire Size | 0.5mm² |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In