Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Polycarbonate Screw, M3 Thread Size, Metric Thread Type, Transparent Finish, 10mm Length, Lightweight, Corrosion Free, Cross head, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.
Screw Head Style | Dome |
---|---|
Driver Type | Phillips |
Fastener Material | Polycarbonate |
Thread Length | 10mm |
Thread Size | M3 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.