Affix Polycarbonate Screws M4 12mm - Pack Of 100
Image Representative of Range

Affix Polycarbonate Screws M4 12mm - Pack Of 100

Extended range
Order Code:

33-2102

Brand: Affix MPN: PF-412
Qty Unit Price (Ex VAT)
10+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockPlease contact us for lead time


Polycarbonate Screw, M4 Thread Size, Metric Thread Type, Transparent Finish, 12mm Length, Lightweight, Corrosion Free, Cross head, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.


Screw Head Style Dome
Driver Type Phillips
Fastener Material Polycarbonate
Thread Length 12mm
Thread Size M4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot