Harwin R30-3000502 Hex Threaded M-F Spacers 5mm M3 6mm Stud Pack of 25

Standard range
Order Code:

33-3570

Brand: Harwin MPN: R30-3000502
  • Quickly find another product in this range by Body Length:

    5mm 8mm 10mm 30mm
Qty Unit Price (Ex VAT)
1+ £10.00
10+ £9.66
50+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same day

Brass nickel plated 5mm AF tapped hexagonal male to female spacers with 6mm M3 stud.


  • Effective height 5mm
  • Stud size M3 x 6mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 5mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot