Christmas Opening Hours and Delivery Dates here

R-TECH 524424 Hex Threaded F-F Spacers Brass M4 16mm - Pack Of 25

Order Code:

52-4424

Brand: R-TECH MPN: 524424 EAN-13: 5053556004119
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £8.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same day

These 5mm AF hexagonal female to female spacers have M4 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 16mm
  • Hole threaded depth: 16mm
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 16mm
External Width 5mm
Thread Size M4
Material Nickel plated brass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot