Harwin R30-3003002 Hex Threaded M-F Spacers 30mm M3 6mm Stud Pack of 25

Standard range
Order Code:

33-3588

Brand: Harwin MPN: R30-3003002
  • Quickly find another product in this range by Body Length:

    5mm 8mm 10mm 30mm
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Brass nickel plated 5.5mm AF tapped hexagonal male to female spacers with 6mm M3 stud.


  • Effective height 30mm
  • Stud size M3 x 6mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 30mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot