Essentra LCBSB-4-01A-RT Locking Circuit Board Support On Base - Pack of 25

Standard range
Order Code:

33-6230

Brand: Essentra MPN: LCBSB-4-01A-RT
  • Quickly find another product in this range by Effective Height:

    6.4mm 12.7mm 19.1mm
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same day

These self-adhesive PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached to permit repair or replacement.


  • Stand-off height 6.4mm
  • Eliminates the need for a mounting hole in the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.57mm
  • Base width 17.8mm square
  • Self adhesive double-sided foam tape
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
  • Essentra type LCBSB-4-01A-RT
Type Locking PCB support
Effective Height 6.4mm
Length 17.8mm
Material Nylon 6.6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot