Essentra LCBSBM-3-01A-RT-RS50 Mini Locking Circuit Board Support On Base Pack 25

Standard range
Order Code:

33-6238

Brand: Essentra MPN: LCBSBM-3-01A-RT-RS50
  • Quickly find another product in this range by Effective Height:

    4.8mm 6.4mm 9.5mm
Qty Unit Price (Ex VAT)
1+ £8.12
10+ £6.75
25+ £4.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same day

These self-adhesive mini PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached for repair or replacement.


  • Stand-off height 4.8mm
  • Eliminates the need for a mounting hole in the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 3.18mm ±0.05mm / Panel thickness: 1.57mm
  • Base width 12.7mm square
  • Double-sided self-adhesive foam pad
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
  • Essentra type LCBSBM-3-01A-RT-RS50
Type Mini locking PCB support
Effective Height 4.8mm
Length 12.7mm
Material Nylon 6.6

To use this facility please Sign In.

Sign In

Reviews


Excellent product

Reviewed by: Mr Howard Jones - Tuesday, April 25, 2017
Simple to use. Far easier to use than screwed stand-offs, and leave the enclosure without any screw heads showing. The adhesive sticks well and the board can be removed easily if needed. Note that as these are of US origin they require a 1/8 inch hole.


Trustpilot