Essentra LCBSBM-6-01A-RT-RS50 Mini Locking Circuit Board Support On Base Pack 25

Standard range
Order Code:

33-6242

Brand: Essentra MPN: LCBSBM-6-01A-RT-RS50
  • Quickly find another product in this range by Effective Height:

    4.8mm 6.4mm 9.5mm
Qty Unit Price (Ex VAT)
1+ £14.55
10+ £12.04
25+ £8.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched same day

These self-adhesive mini PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached for repair or replacement.


  • Stand-off height 9.5mm
  • Eliminates the need for a mounting hole in the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 3.18mm ±0.05mm / Panel thickness: 1.57mm
  • Base width 12.7mm square
  • Double-sided self-adhesive foam pad
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
  • Essentra type LCBSBM-6-01A-RT-RS50
Type Mini locking PCB support
Effective Height 9.5mm
Length 12.7mm
Material Nylon 6.6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot