Essentra SS6-2 Round M3 Through Hole 6.4mm Spacer PVC - Pack of 25

Standard range
Order Code:

33-6264

Brand: Essentra MPN: SS6-2
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched same day

Ideally suited for PCB packaging and stacking applications, these spacers / supports are used for 'board-to-board' and 'chassis-to-board' requirements.

Durable and lightweight, these spacers / supports are manufactured from high-grade CPVC. They feature one-piece moulded construction, which ensures consistent, close tolerance dimensions and high strength.


  • Screw hole M3
  • Length 6.4mm
  • Width 6.4mm
  • Non-threaded
  • Made from CPVC
  • Colour: Light grey
  • Retains its dielectric properties
  • The universally used spacer for electronics, electrical systems, etc.
  • Temperature range -0°C to +50°C
  • RoHS compliant
  • UL Flame rating V-0
  • Supplied in packs of 25
Type Circular
Body Length 6.4mm
External Width 6.4mm
Internal Width 3.75mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot