Essentra Round Through-Hole Plastic Spacers

Essentra Brand: Essentra
<P>Ideally suited for PCB packaging and stacking applications, these spacers/supports are used for 'board-to-board' and 'chassis-to-board' requirements. They are available to accept M2.5 and M3 screws and are easily installed, requiring no tools for assembly.</P><P>Durable and lightweight, these spacers/supports are manufactured from high-grade CPVC. They feature one-piece moulded construction, which ensures consistent, close tolerance dimensions and high strength.</P>
  • Non-threaded
  • Made from CPVC
  • Colour: Light grey
  • Retains its dielectric properties
  • The universally used spacer for electronics, electrical systems, etc
  • Available for M2.5 and M3 screws
  • Available in 4 lengths
  • Post widths 6.4mm
  • Temperature range -0°C to +50°C
  • RoHS compliant
  • UL Flame rating V-0
  • Supplied in packs of 25
Description Image Product Buy Qty Pricing (Ex VAT) Body Length Internal Width Type External Width Material
Essentra SS4-2 Round M2.5 Through Hole 6.4mm Spacer PVC - Pack of 25
Essentra SS4-2 Round M2.5 Through Hole 6.4mm Spacer PVC - Pack of 25
Standard range
Order code: 33-6258
MPN: SS4-2

77 in stock, despatched same day
1+ £3.77
6.4mm 3mm Circular 6.4mm PVC
Essentra SS4-3 Round M2.5 Through Hole 9.5mm Spacer PVC - Pack of 25
Essentra SS4-3 Round M2.5 Through Hole 9.5mm Spacer PVC - Pack of 25
Standard range
Order code: 33-6260
MPN: SS4-3

57 in stock, despatched same day
1+ £3.85
9.5mm 3mm Circular 6.4mm PVC
Essentra SS6-2 Round M3 Through Hole 6.4mm Spacer PVC - Pack of 25
Essentra SS6-2 Round M3 Through Hole 6.4mm Spacer PVC - Pack of 25
Standard range
Order code: 33-6264
MPN: SS6-2

30 in stock, despatched same day
1+ £3.68
6.4mm 3.75mm Circular 6.4mm PVC
Essentra SS6-4 Round M3 Through Hole 12.7mm Spacer PVC - Pack of 25
Essentra SS6-4 Round M3 Through Hole 12.7mm Spacer PVC - Pack of 25
Standard range
Order code: 33-6268
MPN: SS6-4

Out of stock
1+ £4.29
12.7mm 3.75mm Circular 6.4mm PVC
Essentra SS6-8 Round M3 Through Hole 25.4mm Spacer PVC - Pack of 25
Essentra SS6-8 Round M3 Through Hole 25.4mm Spacer PVC - Pack of 25
Standard range
Order code: 33-6270
MPN: SS6-8

22 in stock, despatched same day
1+ £8.35
25.4mm 3.75mm Circular 6.4mm PVC
Essentra partSpacer lengthSupport widthScrew holeOrder code
SS4-26.4mm6.4mmM2.533-6258
SS4-39.5mm6.4mmM2.533-6260
SS6-26.4mm6.4mmM333-6264
SS6-412.7mm6.4mmM333-6268
SS6-825.4mm6.4mmM333-6270


Trustpilot