Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideally suited for PCB packaging and stacking applications, these spacers / supports are used for 'board-to-board' and 'chassis-to-board' requirements.
Durable and lightweight, these spacers / supports are manufactured from high-grade CPVC. They feature one-piece moulded construction, which ensures consistent, close tolerance dimensions and high strength.
Type | Circular |
---|---|
Body Length | 25.4mm |
External Width | 6.4mm |
Internal Width | 3.75mm |
Material | PVC |
To use this facility please Sign In.
Sign In