Gateway Tracing Paper 63gsm 841mm x 20m Roll

Standard range
Order Code:

34-0312

Brand: Gateway MPN: GW012468 EAN-13: 5019351100036
  • Quickly find another product in this range by Weight:

    63gsm 90gsm
Qty Unit Price (Ex VAT)
1+ £32.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

Gateway is the leading brand of tracing paper and has an outstanding reputation among professionals and students worldwide. It is suitable for a wide range of technical applications including CAD, PPC, laser printing, diazo copying, manual drawing, as an intermediate in the production of printing plates and many other applications which require transparency.


  • 63gsm
  • Width 841mm
  • Supplied on 20m rolls
Type Tracing paper
Colour N/A
Size 20000 x 841mm
Weight 63gsm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot