Christmas Opening Hours and Delivery Dates here

Gateway Natural Tracing Paper - Rolls

Gateway Brand: Gateway

Gateway is the leading brand of tracing paper and has an outstanding reputation among professionals and students worldwide. It is suitable for a wide range of technical applications including CAD, PPC, laser printing, diazo copying, manual drawing, as an intermediate in the production of printing plates and many other applications which require transparency.

  • Available in 63 and 90gsm
  • Range of widths
  • Supplied on 20m rolls
Description Image Product Buy Pricing (Ex VAT) Type Size
Gateway Tracing Paper 63gsm 841mm x 20m Roll
Gateway Tracing Paper 63gsm 841mm x 20m Roll
Standard range
Order code: 34-0312
MPN: GW012468

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £32.54
Price per unit Ex VAT
Tracing paper 20000 x 841mm
Gateway Tracing Paper 90gsm 841mm x 20m Roll
Gateway Tracing Paper 90gsm 841mm x 20m Roll
Standard range
Order code: 34-0314
MPN: GW012499

Out of stockBack-order availability date - 05/01/2026
1+ £46.94
Price per unit Ex VAT
Tracing paper 20000 x 841mm
Order codeMftrs Part No.WeightWidth
34-031163gsm297mm
34-031263gsm841mm
34-031490gsm841mm


Trustpilot