Lightcraft LC2004LED A4 LED Lightbox

Standard range
Order Code:

34-0646

Brand: Lightcraft MPN: LC2004LED EAN-13: 5060252022996
  • Quickly find another product in this range by Size:

    A3 A4
Qty Unit Price (Ex VAT)
1+ £55.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

This A4 LED lightbox from Lightcraft is energy efficient and features a dimmer. Among the many features is the consistent light across the whole panel face, tracing area that comfortably takes A4 size and low heat emission. Ideal for tracing designs and patterns for stencilling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies. Included is a 2m USB cable for use through PC/laptop, plus a mains UK/EU plug with USB slot.


  • Voltages available: 220-240V,50hz
  • Output voltage: 5V,7W
  • Colour temperature: 6000-6500 kelvin
  • Overall dimension: 360 x 270 x 8mm
  • Working surface dimensions: 320 x 230mm
  • Input: AC100-240V, 50-60Hz
  • Manufacturer's part LC2004LED


Type Lightbox
Brightness 200lm
Light Source LED
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot