K & H AD-01 Advanced Solderless Breadboard - 948 Tie Points

Standard range
Order Code:

34-0678

Brand: K&H Manufacturing MPN: AD-01
Qty Unit Price (Ex VAT)
1+ £15.76
10+ £15.45
50+ £14.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched same dayAdditional quantity lead time 6 months

A 948 tie point solderless breadboard that is ideal for prototyping and testing electronic circuits.

As a prototyping system, Protobloc offers a fast and economical method of circuit construction and development. Components are plugged into the board and are retained by double leaf spring contacts, with positions clearly defined on an alphanumeric grid. Sockets are on a 2.54mm matrix, allowing all dual-in-line integrated circuits, plus many other components to simply be plugged into the board. Units can be clipped together to accommodate larger circuit designs and the solderless concept allows components to be used time and time again, making these boards an ideal system for the teaching of electronic systems and circuit design.
  • Dimensions 83 x 118 x 9mm
  • Provides ideal placement for all components
  • Easy insertion and wiring
  • Very flexible for digital and analog circuits
  • Easy combination and expansion
  • More tie points for MSI, LSI, and all DIL-size chips
  • ABS Body
Board Thickness 9mm
Colour White
Grid Pitch 2.54mm
Length 83mm
Material ABS polymer
Tie Points 948
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot