Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid JW-D1-FF Jumper Wires Dupont Cable F-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10

Standard range
Order Code:  

34-0681

 
Brand: Rapid MPN: JW-D1-FF
Qty Unit Price (Ex VAT)
1+ £3.21
10+ £2.65
100+ £2.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
150 in stock, despatched same dayAdditional 500 due on 17/03/2025

These reuseable jumper cables are ideal for use with solderless protoblocs, prototyping boards and breadboards. They are also perfect for interconnections on single board computers like Arduino, Raspberry Pi, Olimex, etc.

The cables are available in male-to-male, female-to-female and male-to-female configurations for maximum flexiblity.


  • Female-to-Female
  • Made from insulated 26AWG wire with crimped pin in plastic housing
  • Length 150mm
  • Pin size approx. 0.6mm
  • Housing width 2.5mm (fits 0.1in. pitch)
  • Plug pins fit connectors in breadboard without damage
  • Supplied in assorted coloured packs of 10
Type Jumper wires
Length 150mm
Pieces 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot