Metroplan Floor Screens 1500x1500mm

Metroplan Floor Screens 1500x1500mm

Order Code:

34-6499

Brand: Metroplan MPN: 201460
  • Country of Origin: China
  • Not available for Export

Discontinued


This portable floor projection screen from Metroplan has a fully height adjustable telescopic mast and a robust steel carrying case, so can be erected and removed within seconds.


  • Size (H x W) 1500 x 1500mm
  • Format 1:1 (square)
  • Easy to use and carry
  • Full black borders on top, sides and base enhance projected image
  • Steel case with carrying handle and pivoting stabilising feet
  • Weight 10kg
  • Manufacturer's part 201460
Type Floor
Height 1.5m
Width 1.5m

Reviews


Be the first to submit a review

Trustpilot