Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Metroplan Eyeline® Design Manual Screens 3000x3000mm
Image Representative of Range

Metroplan Eyeline® Design Manual Screens 3000x3000mm

Order Code:  

34-6537

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: EMS30W Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £602.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/08/2024

This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.

This model has the advantage of a slow safety retract mechanism which allows the user to operate it with ease as the screen glides effortlessly back into its case with a simple downward release operation.


  • Screen size 3000 x 3000mm
  • Format 1:1 (square)
  • Case dimension 111 x 130mm
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screen has 50mm black border on all sides to enhance projected image
  • Manufacturer's part EMS30W
Height 3m
Type Manual
Width 3m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review