Metroplan Eyeline Design Manual Screens

<P>These <STRONG>Eyeline&reg; Design </STRONG>manual <STRONG>projection screens </STRONG>from<STRONG> Metroplan </STRONG>have a unique patented "click-on" bracket system which makes them simple to install and use wherever they are required. Indeed, smaller screens can be easily fitted by one person. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.</P><P>These pull down screens are available in a wide range of formats and sizes. Larger models have the advantage of a slow safety retract mechanism which allows the user to operate them with ease as the screen glides effortlessly back in to its case with a simple downward release operation.</P>
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screens have black borders on all sides to enhance projected image
Order codeMftrs Part No.Size (mm)Format
34-6533EMS16W1600 x 1600Square
34-6534EMS18W1800 x 1800Square
34-6535EMS20W2000 x 2000Square
34-6536EMS24W2400 x 2400Square
34-6537EMS30W3000 x 3000Square
34-6538EMV16W1200 x 1600Video
34-6539EMV18W1350 x 1800Video
34-6540EMV20W1500 x 2000Video
34-6541EMV24W1800 x 2400Video
34-6542EMV30W2250 x 3000Video
34-6543EMW16W900 x 1600Wideangle
34-6544EMW18W1020 x 1800Wideangle
34-6545EMW20W1170 x 2000Wideangle
34-6546EMW24W1350 x 2400Wideangle
34-6547EMW30W1690 x 3000Wideangle
34-6548EBKT30350mmExtension

Trustpilot