Metroplan Eyeline® Design Manual Screens 1020x1800mm
Image Representative of Range

Metroplan Eyeline® Design Manual Screens 1020x1800mm

Extended range
Order Code:

34-6544

Brand: Metroplan MPN: EMW18W
Qty Unit Price (Ex VAT)
1+ £205.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Can be easily fitted by one person. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.


  • Screen size 1020 x 1800mm
  • Format 16:9 (wideangle)
  • Case dimension 95 x 103mm
  • Both wall and ceiling brackets included
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Screen has 30mm black border on all sides with an additional extended black drop to enhance projected image
  • Manufacturer's part EMW18W
Type Manual
Height 1.02m
Width 1.8m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot