Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £636.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Eyeline® Design manual pull down projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.
This model has the advantage of a slow safety retract mechanism which allows the user to operate it with ease as the screen glides effortlessly back into its case with a simple downward release operation.
Type | Manual |
---|---|
Height | 1.69m |
Width | 3m |
To use this facility please Sign In.
Sign In