C R Clarke 320 Dome Blowing Unit - 300mm. 225mm, & 150mm

Extended range
Order Code:

34-8610

Brand: C R Clarke MPN: 320
Qty Unit Price (Ex VAT)
1+ £1006.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2025

The C R Clarke 320 is designed for free dome blowing of heated thermoplastic sheet (cast acrylic recommended) using air pressure supplied by a C R Clarke vacuum forming machine or from an independent source.


  • 150, 225 & 300mm (6, 9 & 12in.) clamping rings (dome diameters)
  • Integral pneumatic valve for blowing process control
  • Durable rubber seal plate with air diffuser
  • Fully adjustable toggle clamps
  • Typically used with 3 to 8mm (0.125 to 312in.) thickness material
  • C R Clarke type 320

Click here for details of suitable C R Clarke heating ovens.
Max. Forming Aperture 300mm
Max. Material Thickness 8mm
Max. Mould Height N/A
Sheet Size 360 x 360mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot